Low

TEXAS INSTRUMENTS  ADS1298IPAG  IC, ANALOG FRONT END, 24BIT, 100KHZ, TQFP-64

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Brief Features: -
  • IC Function: Analogue Front End Device IC
  • IC Package Type: TQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.25V

Availability

Availability:  119


  • 119 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $42.28

Buy

Price

Quantity List Price
1 - 9 $42.28
10 - 24 $38.31
25 - 49 $36.44
50 - 99 $34.34
100 - 249 $33.17
250 - 999 $30.83
1000+ $29.20
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
99R9770
ADS1298IPAGR

ADS1298IPAGR

TEXAS INSTRUMENTS

8-Channel 24-bit Delta Sigma ADC

8-Channel 24-bit Delta Sigma ADC

  Write a Review | Ask a Question

0

1000+ $26.95

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought