Low

TEXAS INSTRUMENTS  SN74AVCH1T45DBVR  IC, NON INVERTING TRANSCEIVER, SOT-23-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 44J1471
  • Manufacturer Part No SN74AVCH1T45DBVR

Product Information


  • Data Rate: 380Mbps
  • Logic Case Style: SOT-23
  • Logic Device Type: Transceiver, Non Inverting
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.2V
  • Supply Voltage Range: 1.2V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/273

Availability

Availability:  591


  • 591 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.88

Buy

Price

Quantity List Price
1 - 9 $0.88
10 - 99 $0.704
100 - 999 $0.524
1000+ $0.363