Low

LITTELFUSE  0312006.HXP  FUSE, CARTRIDGE, 6A, 6.3X32MM, FAST ACT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 26K8449
  • Manufacturer Part No 0312006.HXP

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 200A @ 250V AC, 10kA @ 125V AC
  • Breaking Capacity Current AC: 200A
  • Fuse Current: 6A
  • Fuse Size Code: 3AG
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 312
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1442
  •  130/1431

Availability

Availability:  1,694


  • 1,694 in stock for same day shipping
 
Check stock and lead times
  • 2,100 Further stock expected to ship on Nov 5, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.379

Buy

Price

Quantity List Price
1 - 9 $0.379
10 - 24 $0.353
25 - 49 $0.324
50 - 99 $0.296
100 - 249 $0.247
250 - 499 $0.224
500 - 999 $0.19
1000+ $0.168
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
48K9409
BK/AGC-6-R

BK/AGC-6-R

COOPER BUSSMANN

FUSE, CARTRIDGE, 6A, 6.3X32MM, FAST ACT

FUSE, CARTRIDGE, 6A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:6A; Breaking Capacity Current AC:200A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:AGC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

608

1+ $0.671 10+ $0.558 100+ $0.464 200+ $0.422 more…

Buy
  • 608 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
42K9636
0312006.MXP

0312006.MXP

LITTELFUSE

CARTRIDGE FUSE

CARTRIDGE FUSE; Voltage Rating VAC:250V; Fuse Current:6A; Breaking Capacity Current AC:200A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:312; Fuse Leads:Unleaded ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.161

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
40T1704
CF06332F/6/10

CF06332F/6/10

MULTICOMP

FUSE, CARTRIDGE, 6A, QUICK BLOW

FUSE, CARTRIDGE, 6A, QUICK BLOW; Voltage Rating VAC:250V; Fuse Current:6A; Breaking Capacity Current AC:200A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30

1+ $1.97 100+ $1.77 250+ $1.62 500+ $1.49 more…

Buy
  • 30 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought