Low

LITTELFUSE  0235002.HXP  FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 26K8376
  • Manufacturer Part No 0235002.HXP

Product Information


  • Blow Characteristic: Fast Acting
  • Breaking Capacity: 100A @ 250V AC, 10kA @ 125V AC
  • Breaking Capacity Current AC: 100A
  • Fuse Current: 2A
  • Fuse Size Imperial: 0.2" x 0.79"
  • Fuse Size Metric: 5mm x 20mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 235
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1436
  •  130/1425

Availability

Availability:  3,389


  • 3,389 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.435

Buy

Price

Quantity List Price
1 - 9 $0.435
10 - 24 $0.406
25 - 49 $0.374
50 - 99 $0.333
100 - 249 $0.285
250 - 499 $0.246
500 - 2499 $0.21
2500+ $0.185
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
48K9529
BK/GMA-2-R

BK/GMA-2-R

COOPER BUSSMANN

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING

FUSE, CARTRIDGE, 2A, 5X20MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity Current AC:100A; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Fast Acting; Series:GMA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

29,013

1+ $0.371 10+ $0.308 100+ $0.257 200+ $0.234 more…

Buy
  • 29,013 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14

Associated Products


Customers Also Bought