Low

ON SEMICONDUCTOR  D45H11G  BIPOLAR TRANSISTOR, PNP -80V TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 80V
  • DC Collector Current: 10A
  • DC Current Gain hFE: 60
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 50mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-220
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 40MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/310

Availability

Availability:  841


  • 841 in stock for same day shipping
 
Check stock and lead times
  • 1,100 Further stock expected to ship on May 12, 2015
  • Supplier lead time 43 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.03

Buy

Price

Quantity List Price
1 - 9 $1.03
10 - 99 $0.82
100 - 499 $0.63
500 - 999 $0.498
1000 - 2499 $0.486
2500 - 9999 $0.41
10000 - 24999 $0.396
25000 - 999999999 $0.372
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
78M7047
MCD45H11
Technical Data Sheet}  

MCD45H11

MULTICOMP

BIPOLAR TRANSISTOR, PNP, -80V

BIPOLAR TRANSISTOR, PNP, -80V; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency ft:12MHz; Power Dissipation Pd:50W; DC Collector Current:-10A; DC Current Gain hFE:60; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,134

1+ $1.32 100+ $1.19 250+ $1.07 500+ $0.968 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 23 weeks
Suggested Substitutes
89K0519
D45H11
Technical Data Sheet}   Product Traceability

D45H11

STMICROELECTRONICS

BIPOLAR TRANSISTOR, PNP -20V TO-220

BIPOLAR TRANSISTOR, PNP -20V TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency ft:-; Power Dissipation Pd:50W; DC Collector Current:-10A; DC Current Gain hFE:120; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

234

1+ $1.49 10+ $1.25 25+ $1.04 100+ $0.914 more…

Buy

(Available until stock is exhausted)

  • 234 in stock for same day shipping

see cut-off times

46T9247
D45H11
Technical Data Sheet}  

D45H11

MULTICOMP

TRANSISTOR, PNP, -80V, -10A, TO-220

TRANSISTOR, PNP, -80V, -10A, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency ft:15MHz; Power Dissipation Pd:50W; DC Collector Current:-10A; DC Current Gain hFE:60; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.454 Web only price

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought