Low

HOLTEK  HT12E-20SOP  IC, REMOTE CONTROL DECODER, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HOLTEK
  • Newark Part No.: 24M2763
  • Manufacturer Part No HT12E-20SOP

Product Information


  • Brief Features: Low Power and High Noise Immunity CMOS Technology
  • IC Function: Encoder
  • IC Package Type: SOIC
  • MSL: -
  • No. of Pins: 20
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -20°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 12V
  • Supply Voltage Min: 2.4V
  • Supply Voltage Range: 2.4V to 12V

Availability

Availability:  4,231


  • 4,231 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.41

Buy

Price

Quantity List Price
1 - 99 $1.41
100 - 249 $1.27
250 - 499 $1.15
500 - 999 $1.04
1000+ $0.959