Low

PRO POWER  FC-15  CABLE CLAMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 24M2009
  • Manufacturer Part No FC-15

Product Information


  • Accessory Type: Cable & Wire Management
  • Body Material: PVC
  • Cable Clamp Type: Flat Cable Clamp
  • Clip Color: Grey
  • Clip Material: PVC (Polyvinylchloride)
  • External Length: 10mm
  • External Width: 15mm
  • Features: Self-Adhesive
  • For Use With: Ribbon Cable
  • Height: 10mm
  • Internal Diameter: -
  • Length: 0.98"
  • Material: PVC
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Width: 0.59"

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1271
  •  130/1257

Availability

Availability:  107


  • 107 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.88

Buy

Price

Quantity List Price
1 - 49 $11.88
50 - 99 $10.67
100 - 249 $9.84
250 - 499 $9.11
500+ $8.46