Low

KEYSTONE  5002  TEST POINT, PCB, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 52F7279
  • Manufacturer Part No 5002

Product Information


  • Connector Color: White
  • Connector Type: Test Point
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1126

Availability

Availability:  102


  • 102 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 days

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.13

Buy

Price

Quantity List Price
1 - 1 $26.13
2 - 4 $23.47
5 - 9 $22.55
10 - 24 $18.86
25 - 49 $17.12
50 - 999999999 $16.10
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
62W5136
5002
Technical Data Sheet}  

5002

KEYSTONE

TEST POINT, PCB, THROUGH HOLE

TEST POINT, PCB, THROUGH HOLE; Series:-; Contact Material:Phosphor Bronze; Contact Plating:Tin; Color:White; Connector Color:White; Connector Mounting:PCB; Connector Type:Test Point; Contact Termination:Through Hole Vertical ;RoHS Compliant: Yes

  Write a Review | Ask a Question

259

1+ $0.366 50+ $0.292 100+ $0.258 250+ $0.231 more…

Buy
  • 259 in stock for same day shipping

see cut-off times

 
Check more stock
  • 10,000 Further stock expected to ship on Jul 31, 2014
  • Supplier lead time 10 days

Associated Products


Customers Also Bought