Low

MICRO COMMERCIAL COMPONENTS  BC847BS-TP  BJT, NPN, 45VDC, SOT-363

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 45V
  • DC Collector Current: 100mA
  • DC Current Gain hFE: 200
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 300mW
  • SVHC: To Be Advised
  • Transistor Case Style: SOT-363
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 200MHz

Availability

Availability:  2,840

(Available until stock is exhausted)


  • 2,840 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.674

Buy

Price

Quantity List Price
1 - 9 $0.674
10 - 99 $0.485
100 - 249 $0.286
250 - 499 $0.202
500 - 999 $0.154
1000 - 4999 $0.108
5000 - 9999 $0.092
10000+ $0.077