Low

DIALIGHT  521-9831F  LED, BLUE, T-1 (3MM), 12.5MCD, 465NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 30K0659
  • Manufacturer Part No 521-9831F

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 10mA
  • Forward Voltage: 3.5V
  • LED Color: Blue
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 12.5mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 70°
  • Wavelength Typ: 465nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1291

Availability

Availability:  409


  • 409 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.85

Buy

Price

Quantity List Price
1 - 24 $2.85
25 - 99 $2.39
100 - 249 $1.92
250 - 499 $1.59
500 - 999 $1.55
1000 - 2999 $1.40
3000 - 5999 $1.37
6000+ $1.34