Low

DURATOOL  TL10336  WIRE STRIPPER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 97M9400
  • Manufacturer Part No TL10336

Product Information


  • For Use With: 0.2 to 6mm Wires
  • SVHC: To Be Advised
  • Strip Length: 25mm
  • Stripping Capacity AWG: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2040
  •  130/2038

Availability

Availability:  23


  • 23 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.95

Buy

Price

Quantity List Price
1 - 49 $3.95
50 - 99 $3.25
100 - 249 $3.00
250 - 499 $2.77
500+ $2.55

Legislation and Environmental


  • Weight (kg): 345
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
58M5374
D00127

D00127

DURATOOL

WIRE STRIPPER, SOLID & STRANDED WIRE

WIRE STRIPPER, SOLID & STRANDED WIRE; Stripping Capacity AWG:-; Strip Length:25mm; For Use With:Solid & Stranded Wires ;RoHS Compliant: NA

  Write a Review | Ask a Question

8

1+ $4.69 50+ $4.23 100+ $3.90 250+ $3.59 more…

Buy
  • 8 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Associated Products


Customers Also Bought