Low

AKRO - MILS  10164  CABINET, STACKABLE, 64 DRAWER, PLASTIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AKRO - MILS
  • Newark Part No.: 30H0875
  • Manufacturer Part No 10164

Product Information


  • Cabinet Material: Plastic
  • Cabinet Style: Stackable
  • External Depth - Imperial: 20"
  • External Depth - Metric: 508mm
  • External Height - Imperial: 15.812"
  • External Height - Metric: 402mm
  • External Width - Imperial: 6.375"
  • External Width - Metric: 162mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2129
  •  130/2125

Availability

Availability:  18


  • 18 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $69.38

Buy

Price

Quantity List Price
1 - 5 $69.38
6 - 14 $64.60
15 - 24 $62.69
25 - 49 $60.55
50+ $60.05

Legislation and Environmental


  • Weight (kg): 7250
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


AKRO - MILS - 10164 - CABINET, STACKABLE, 64 DRAWER, PLASTIC 3 5 1 1
A Little On The Pricey Side The product is ok. Drawers are pretty thin, so there's a little bowing of the sides in at the middle. There's are very good divider channels mid way back of each drawer, but no dividers are supplied. Also, be aware that there are many variations of drawer sizes for this product, so be sure the one you order is the one you want - don't rely on the initial picture. April 10, 2014
1-1 of 1