Low

FAIRCHILD SEMICONDUCTOR  2N7000  N CHANNEL MOSFET, 60V, 200mA, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 200mA
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 5ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 400mW
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Dec-2013)
  • Threshold Voltage Vgs Typ: 2.1V
  • Transistor Case Style: TO-92
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/295

Availability

Availability:  22,283


  • 22,283 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.389

Buy

Price

Quantity List Price
1 - 9 $0.389
10 - 99 $0.247
100 - 999 $0.104
1000 - 1999 $0.074
2000 - 9999 $0.056
10000 - 23999 $0.049
24000 - 49999 $0.045
50000 - 999999999 $0.044

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
For use as a power switch in a consumer product with a 9-volt battery. I need to estimate battery life with the device turned off. A value for room temperature is OK. Typical value is OK.
3 years, 5 months ago
by
linkmode
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
IDSS at VGS=0 and VDS=9V is not known, but IDSS at VGS=0 and VDS=60V is 1µA Max. Therefore IDSS should be less than 1µA for initial conditions.
3 years, 1 month ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
33C8339
2N7000
Technical Data Sheet}  

2N7000

NTE ELECTRONICS

MOSFET, N CH, 60V, 1.2OHM, 200mA, TO-92-3

MOSFET, N CH, 60V, 1.2OHM, 200mA, TO-92-3; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:800mV ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.462 100+ $0.437 500+ $0.429 1000+ $0.416 more…

Buy
    Supplier lead time 15 days

Not Normally Stocked

Non-Cancelable / Non Returnable

83C3473
2N7000BU
 

2N7000BU

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,200MA I(D),TO-92

TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,200MA I(D),TO-92 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.071

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

83C3474
2N7000TA
 

2N7000TA

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,200MA I(D),TO-92

TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,200MA I(D),TO-92 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1000+ $0.072 5000+ $0.066

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

78K6147
2N7000_D26Z
Technical Data Sheet}   Product Traceability

2N7000_D26Z

FAIRCHILD SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 200mA, TO-92

N CHANNEL MOSFET, 60V, 200mA, TO-92; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,924

1+ $0.406 10+ $0.271 100+ $0.113 1000+ $0.076

Buy
  • 18,924 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
Suggested Substitutes
88H5170
2N7000G
Technical Data Sheet}   Product Traceability

2N7000G

ON SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 200mA, TO-92

N CHANNEL MOSFET, 60V, 200mA, TO-92; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,126

1+ $0.578 10+ $0.326 100+ $0.14 1000+ $0.108 more…

Buy
  • 11,126 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
75R4824
PMBF170,215
Technical Data Sheet}  

PMBF170,215

NXP

MOSFET, N CH, 60V, 300MA, 3-SOT-23

MOSFET, N CH, 60V, 300MA, 3-SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:300mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):2.8ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.057

Buy
    Supplier lead time 15 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

06M7428
NTE491
Technical Data Sheet}  

NTE491

NTE ELECTRONICS

N CHANNEL MOSFET, 60V, 200mA, TO-92

N CHANNEL MOSFET, 60V, 200mA, TO-92; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):9ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

634

1+ $0.796 100+ $0.753 500+ $0.739 1000+ $0.717 more…

Buy

(Available until stock is exhausted)

  • 634 in stock for same day shipping

see cut-off times

83C3468
2N7000_D74Z

2N7000_D74Z

FAIRCHILD SEMICONDUCTOR

AMMO/60V N-CH. FET, 5 O, TO92

AMMO/60V N-CH. FET, 5 O, TO92

  Write a Review | Ask a Question

0

1000+ $0.079 5000+ $0.072

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

83C3469
2N7000_D75Z

2N7000_D75Z

FAIRCHILD SEMICONDUCTOR

AMMO/60V N-CH. FET, 5 O, TO92

AMMO/60V N-CH. FET, 5 O, TO92

  Write a Review | Ask a Question

0

1000+ $0.081 5000+ $0.074

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought