Low

FAIRCHILD SEMICONDUCTOR  HGTG30N60A4D  IGBT, TO-247

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 600V
  • Collector Emitter Voltage Vces: 1.8V
  • DC Collector Current: 75A
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 463W
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-247
  • Transistor Type: IGBT

Availability

Availability:  257


  • 257 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.09

Buy

Price

Quantity List Price Your Price
1 - 9 $10.63 Promotional price $7.09
10 - 99 $8.72 Promotional price $7.09
100 - 499 $7.23 Promotional price $6.08
500 - 999 $6.59 Promotional price $6.08
1000 - 2499 $5.74 Promotional price $5.67
2500+ $5.53 Promotional price $5.53
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
95B2565
HGTG12N60A4

HGTG12N60A4

FAIRCHILD SEMICONDUCTOR

SINGLE IGBT, 600V, 54A

SINGLE IGBT, 600V, 54A; DC Collector Current:54A; Collector Emitter Saturation Voltage Vce(on):2V; Power Dissipation Pd:167W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

54

1+ $2.32 Promotional price 10+ $2.32 Promotional price 25+ $2.32 Promotional price 100+ $1.99 Promotional price more…

Buy

(Available until stock is exhausted)

  • 54 in stock for same day shipping

see cut-off times

Suggested Substitutes
95B2568
HGTG20N60A4D

HGTG20N60A4D

FAIRCHILD SEMICONDUCTOR

SINGLE IGBT, 600V, 70A

SINGLE IGBT, 600V, 70A; DC Collector Current:70A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:290W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

862

1+ $7.01 10+ $5.63 100+ $4.63 500+ $4.15 more…

Buy
  • 862 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
58K1587
HGTG20N60A4

HGTG20N60A4

FAIRCHILD SEMICONDUCTOR

IGBT, N, TO-247

IGBT, N, TO-247; DC Collector Current:70A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:290W; Collector Emitter Voltage V(br)ceo:600V; No. of Pins:3; Operating Temperature Max:150°C; MSL:-; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

274

1+ $4.92 10+ $3.95 100+ $3.25 500+ $2.92 more…

Buy
  • 274 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought