Low

FAIRCHILD SEMICONDUCTOR  GBPC25005  BRIDGE RECTIFIER, 1PH, 25A, 50V, QC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Rectifier Case Style: Module
  • Diode Mounting Type: Quick Connect
  • Forward Current If(AV): 25A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Power Dissipation Pd: 83.3W
  • Repetitive Reverse Voltage Vrrm Max: 50V
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/330

Availability

Availability:
 
Check stock and lead times
    Supplier lead time 7 weeks

Contact me when back in stock

Substitutes

  • 06M7446 - NTE ELECTRONICS-NTE5322-BRIDGE RECTIFIER, 1PH, 25A 200V THD
  • 10M6167 - MULTICOMP-MCCM2500-RH-BRIDGE RECTIFIER, 1PH, 25A, 50V, QC
  • 90R8636 - MULTICOMP-GBPC25005-BRIDGE RECTIFIER, SINGLE, 25A, 50V, GBPC
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.01

Buy

Price

Quantity List Price
1 - 9 $3.01
10 - 99 $2.43
100 - 499 $1.95
500 - 999 $1.71
1000 - 2499 $1.41
2500 - 9999 $1.30
10000+ $1.24
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
06M7446
NTE5322

NTE5322

NTE ELECTRONICS

BRIDGE RECTIFIER, 1PH, 25A 200V THD

BRIDGE RECTIFIER, 1PH, 25A 200V THD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

738

1+ $6.88 50+ $6.57 100+ $6.44 500+ $6.24 more…

Buy
  • 738 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 days
10M6167
MCCM2500-RH

MCCM2500-RH

MULTICOMP

BRIDGE RECTIFIER, 1PH, 25A, 50V, QC

BRIDGE RECTIFIER, 1PH, 25A, 50V, QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):25A; Forward Voltage VF Max:1.2V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

264

1+ $0.945 Promotional price 25+ $0.945 Promotional price 100+ $0.945 Promotional price 250+ $0.945 Promotional price more…

Buy
  • 264 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 12 weeks
90R8636
GBPC25005

GBPC25005

MULTICOMP

BRIDGE RECTIFIER, SINGLE, 25A, 50V, GBPC

BRIDGE RECTIFIER, SINGLE, 25A, 50V, GBPC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $2.33 Promotional price 25+ $2.33 Promotional price 100+ $2.29 Promotional price 250+ $2.08 Promotional price more…

Buy
 
Check more stock
  • 187 Further stock expected to ship on Sep 4, 2014
  • Supplier lead time 15 weeks
Contact me when back in stock
97B9043
VS-26MB05A

VS-26MB05A

VISHAY SEMICONDUCTOR

BRIDGE RECT MOD, 1PH, 25A, 50V, QC

BRIDGE RECT MOD, 1PH, 25A, 50V, QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $3.91 Promotional price 25+ $3.35 Promotional price 50+ $3.35 Promotional price 100+ $3.35 Promotional price more…

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
97K0473
GBPC25005-E4/51

GBPC25005-E4/51

VISHAY GENERAL SEMICONDUCTOR

BRIDGE RECTIFIER, 25A, 50V

BRIDGE RECTIFIER, 25A, 50V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Operating Temperature Max:150°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

83

1+ $4.91 10+ $4.51 50+ $4.06 100+ $3.69 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 29 weeks
33X5134
GBPC25005

GBPC25005

MULTICOMP

BRIDGE RECTIFIER, 25A, 50V

BRIDGE RECTIFIER, 25A, 50V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Bridge Rectifier Case Style:Module; No. of Pins:4; Operating Temperature Max:150°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

158

1+ $1.72 Promotional price 100+ $1.62 Promotional price 250+ $1.47 Promotional price 500+ $1.35 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 22 weeks

Associated Products


Customers Also Bought