Low

DIODES INC.  1N4007-T  DIODE, RECTIFIER, 1000V, 1A, DO-41

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIODES INC.
  • Newark Part No.: 12T2304
  • Manufacturer Part No 1N4007-T

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  55,560

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.212

Buy

Price

Quantity List Price
1 - 9 $0.212
10 - 99 $0.139
100 - 249 $0.06
250 - 499 $0.04
500 - 999 $0.028
1000+ $0.02
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
65W8781
1N4007-T

1N4007-T

MULTICOMP

DIODE, STANDARD RECOVERY, 1A, 1KV, DO-41, FULL REEL

DIODE, STANDARD RECOVERY, 1A, 1KV, DO-41, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Diode Case Style:DO-41 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

5000+ $0.019 10000+ $0.017 15000+ $0.016

Buy
 
Check more stock
  • 185,000 Further stock expected to ship on Dec 4, 2014
  • Per the manufacturer, more stock expected week of 1/5/15
Contact me when back in stock
Suggested Substitutes
10M2939
1N4007

1N4007

NTE ELECTRONICS

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

257,831

1+ $0.125 100+ $0.118 500+ $0.116 1000+ $0.113 more…

Buy
  • 257,831 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
78K2222
1N4007-E3/73

1N4007-E3/73

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, DO-204AL

STANDARD DIODE, 1A, 1KV, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19,867

1+ $0.05 10+ $0.046 50+ $0.044 100+ $0.042 more…

Buy
  • 19,867 in stock for same day shipping

see cut-off times

 
Check more stock
  • 30,000 Further stock expected to ship on Nov 13, 2014
  • Per the manufacturer, more stock expected week of 12/1/14
05R5987
1N4007-E3/54

1N4007-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, DO-204AL

STANDARD DIODE, 1A, 1KV, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,311

1+ $0.051 10+ $0.047 50+ $0.045 100+ $0.043 more…

Buy
  • 1,311 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
78K2220
1N4007-E3/54

1N4007-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 1KV, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

71,500

5500+ $0.021

Buy
  • 71,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
65W8780
1N4007-T

1N4007-T

MULTICOMP

DIODE, STANDARD RECOVERY, 1A, 1KV, DO-41

DIODE, STANDARD RECOVERY, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,383

1+ $0.055 10+ $0.033 50+ $0.025 100+ $0.023 more…

Buy
  • 9,383 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
78K2246
1N4007GP-E3/54

1N4007GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 1KV, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Operating Temperature Max:175°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

22,000

5500+ $0.062

Buy
  • 22,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
05R5988
1N4007GP-E3/54

1N4007GP-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 1KV, DO-204AL

STANDARD DIODE, 1A, 1KV, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:2µs; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,837

1+ $0.156 10+ $0.143 50+ $0.138 100+ $0.13 more…

Buy
  • 3,837 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
29X0594
1N4007-E3/73

1N4007-E3/73

VISHAY GENERAL SEMICONDUCTOR

DIODE RECT, STANDARD, 1A, 1KV, DO-204AL, FULL REEL

DIODE RECT, STANDARD, 1A, 1KV, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

27000+ $0.02

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

78K2219
1N4007-E3/53

1N4007-E3/53

VISHAY GENERAL SEMICONDUCTOR

DIODE, STANDARD, 1A, 1KV, DO-204AL-2

DIODE, STANDARD, 1A, 1KV, DO-204AL-2; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

5000+ $0.053

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought