Low

3M  159108-6012  WIRE TO BOARD CONNECTOR, HEADER, 8POS, 2 ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 51T4156
  • Manufacturer Part No 159108-6012

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • Gender: Header
  • No. of Contacts: 8
  • No. of Rows: 2
  • Pitch Spacing: 2mm
  • Product Range: 3M - 159 Series
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 159

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/799

Availability

Availability:  76


  • 76 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.895

Buy

Price

Quantity List Price Your Price
1 - 24 $1.67 Promotional price $0.895
25 - 49 $1.42 Promotional price $0.895
50 - 99 $1.31 Promotional price $0.895
100 - 199 $1.24 Promotional price $0.895
200 - 499 $1.22 Promotional price $0.895
500 - 999 $1.16 Promotional price $0.895
1000+ $1.06 Promotional price $0.895
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
51T4154
159108-2012

159108-2012

3M

WIRE TO BOARD CONNECTOR, HEADER, 8POS, 2 ROW

WIRE TO BOARD CONNECTOR, HEADER, 8POS, 2 ROW; Product Range:3M - 159 Series; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Series:159 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

94

1+ $2.29 Promotional price 25+ $1.96 Promotional price 50+ $1.96 Promotional price 100+ $1.96 Promotional price more…

Buy
  • 94 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
51T4155
159108-5012

159108-5012

3M

WIRE TO BOARD CONNECTOR, HEADER, 8POS, 2 ROW

WIRE TO BOARD CONNECTOR, HEADER, 8POS, 2 ROW; Product Range:3M - 159 Series; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Series:159 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

87

1+ $1.02 Promotional price 25+ $1.02 Promotional price 50+ $1.02 Promotional price 100+ $1.02 Promotional price more…

Buy
  • 87 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought