Low

LITTELFUSE  V130LA20BP  METAL OXIDE VARISTOR, 175V 325V RAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 58K7218
  • Manufacturer Part No V130LA20BP

Product Information


  • Clamping Voltage Vc Max: 325V
  • MSL: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Peak Energy (10/1000uS): 70J
  • Peak Surge Current @ 8/20µS: 6.5kA
  • SVHC: No SVHC (16-Jun-2014)
  • Series: LA
  • Varistor Case: Disc 20mm
  • Varistor Type: Metal Oxide Varistor (MOV)
  • Voltage Rating VAC: 130V
  • Voltage Rating VDC: 175V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/377

Availability

Availability:  2,247


  • 2,247 in stock for same day shipping
 
Check stock and lead times
  • 2,000 Further stock expected to ship on Oct 13, 2014
  • Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.832

Buy

Price

Quantity List Price
1 - 9 $0.832
10 - 24 $0.78
25 - 49 $0.719
50 - 99 $0.657
100 - 249 $0.545
250 - 499 $0.496
500 - 999 $0.421
1000+ $0.372
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
58K7217
V130LA20AP

V130LA20AP

LITTELFUSE

METAL OXIDE VARISTOR, 175V 340V RAD

METAL OXIDE VARISTOR, 175V 340V RAD; Peak Surge Current @ 8/20µS:6.5kA; Varistor Case Style:Disc 20mm; Clamping Voltage Vc Max:340V; Peak Energy (10/1000uS):70J; Voltage Rating VDC:175V; Voltage Rating VAC:130V; MSL:-; Series:LA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,325

1+ $0.816 10+ $0.765 25+ $0.705 50+ $0.644 more…

Buy
  • 8,325 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,500 Further stock expected to ship on Oct 22, 2014
  • Supplier lead time 10 weeks

Associated Products


Customers Also Bought