Low

LITTELFUSE  0AGC001.V  FUSE, CARTRIDGE, 1A, 6.3X32MM, FAST ACT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 58K5433
  • Manufacturer Part No 0AGC001.V

Product Information


  • Blow Characteristic: -
  • Breaking Capacity: -
  • Fuse Current: 1A
  • Fuse Size Code: 3AG
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • SVHC: No SVHC (16-Jun-2014)
  • Series: AGC
  • Voltage Rating VAC: 32V
  • Voltage Rating VDC: 32V

Availability

Availability:  58


  • 58 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.97

Buy

Price

Quantity List Price
1 - 9 $1.97
10 - 24 $1.79
25 - 49 $1.73
50 - 99 $1.59
100 - 249 $1.30
250 - 499 $1.20
500 - 999 $1.02
1000+ $0.893
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
26K8444
0312001.HXP

0312001.HXP

LITTELFUSE

FUSE, CARTRIDGE, 1A, 6.3X32MM, FAST ACT

FUSE, CARTRIDGE, 1A, 6.3X32MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:1A; Breaking Capacity Current AC:35A; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Fast Acting; Series:312 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

5,261

1+ $0.379 10+ $0.353 25+ $0.324 50+ $0.296 more…

Buy
  • 5,261 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought