Low

FREESCALE SEMICONDUCTOR  MMA8450QR1  IC, 3AXIS ACCELEROMETER 2G/4G/8G, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Acceleration Range: ± 2g, ± 4g, ± 8g
  • MEMS Sensor Output: Digital
  • MSL: MSL 3 - 168 hours
  • Measurement Axis: X, Y, Z
  • No. of Pins: 16
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Sensitivity Max: 1.074mg/digit, 2.148mg/digit, 4.296mg/digit
  • Sensitivity Min: 0.878mg/digit, 1.758mg/digit, 3.515mg/digit
  • Sensitivity Typ: 0.976mg/digit, 1.953mg/digit, 3.906mg/digit
  • Sensor Case Style: QFN
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V
  • Supply Voltage Range: 1.71V to 1.89V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/278
  •  130/282

Availability

Availability:  160

(Available until stock is exhausted)


  • 160 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.93

Buy

Price

Quantity List Price
1 - 9 $2.93
10 - 24 $2.61
25 - 99 $2.35
100 - 499 $2.14
500+ $1.34
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
28X3704
MMA8452QR1

MMA8452QR1

FREESCALE SEMICONDUCTOR

ACCELEROMETER, MEMS, 3-AXIS, DIGITAL O/P, QFN-16

ACCELEROMETER, MEMS, 3-AXIS, DIGITAL O/P, QFN-16; MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, ± 8g; Supply Voltage Min:1.95V; Supply Voltage Max:3.6V; Sensor Case Style:QFN; No. of Pins:16 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,000

1000+ $0.73

Buy
  • 4,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
84R7352
MMA8452QR1

MMA8452QR1

FREESCALE SEMICONDUCTOR

ACCELEROMETER, MEMS, 3-AXIS, DIGITAL O/P, QFN-16

ACCELEROMETER, MEMS, 3-AXIS, DIGITAL O/P, QFN-16; MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, ± 8g; Supply Voltage Min:1.95V; Supply Voltage Max:3.6V; Sensor Case Style:QFN; No. of Pins:16 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

569

1+ $1.21 10+ $1.14 25+ $1.08 100+ $0.73

Buy
  • 569 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought