Low

OSRAM  LOR976-Z  LED, ORANGE, 1.35MM X 1.4MM, 280MCD, 606NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM
  • Newark Part No.: 97K3623
  • Manufacturer Part No LOR976-Z

Product Information


  • Bulb Size: 1.35mm x 1.4mm
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Orange
  • LED Mounting: SMD
  • Lens Shape: Rectangular
  • Luminous Intensity: 280mcd
  • MSL: MSL 2 - 1 year
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Viewing Angle: 160°
  • Wavelength Typ: 606nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1318
  •  130/1298

Availability

Availability:  5,654

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.073

Buy

Price

Quantity List Price
1 - 9 $0.073
10 - 49 $0.069
50 - 99 $0.063
100 - 249 $0.056
250 - 499 $0.053
500 - 2499 $0.047
2500+ $0.043