Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-3LWY4  LED, WHITE, T-1 (3MM), 2.5CD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 3.5V
  • LED Color: White
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 2.5cd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 60°

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1315
  •  130/1295

Availability

Availability:  1,740


  • 1,740 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.48

Buy

Price

Quantity List Price
1 - 9 $0.48
10 - 99 $0.424
100 - 499 $0.372
500 - 999 $0.293
1000 - 1999 $0.266
2000+ $0.239