Low

VCC (VISUAL COMMUNICATIONS COMPANY)  VAOL-3GSBY4  LED, BLUE, T-1 (3MM), 2.5CD, 470NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 3.5V
  • LED Color: Blue
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 2.5cd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 470nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1295

Availability

Availability:  1,076

(Available until stock is exhausted)


  • 1,076 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.455

Buy

Price

Quantity List Price
1 - 9 $0.455
10 - 99 $0.403
100 - 499 $0.353
500 - 999 $0.278
1000 - 1999 $0.252
2000 - 999999999 $0.227
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

940nm red led

Details: 
what is the largest bulb you have that is; 940nm red led bulb
1 year, 4 months ago
by
msanfi4451
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
We have maximum of 735nm red LED bulb.

In 3mm: #97K4049 it is 700nm
in 5mm: #15B5583 it is 700nm
in SMD:#48T1418 it is 735nm

Wavelength for RED color comes in range of 610 < λ < 760nm. The wavelength that you mentioned (i.e 940nm) comes under IR range.
1 year, 4 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1