Low

VCC (VISUAL COMMUNICATIONS COMPANY)  CLB300RTP  LED LENSES

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: LED Panel Mount Lens
  • Beam Angle: -
  • Beam Type: -
  • For Use With: 5mm LEDs
  • LED Lens Color: Red
  • Lens Color: Red
  • Lens Diameter: 7.11mm
  • Lens Material: Polycarbonate
  • Lens Shape: Round
  • Lens Type: Lens
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1342
  •  130/1325

Availability

Availability:  17,929


  • 17,929 in stock for same day shipping
 
Check stock and lead times
  • 25,000 Further stock expected to ship on Sep 25, 2014
  • Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.251

Buy

Price

Quantity List Price
1 - 9 $0.251
10 - 99 $0.233
100 - 499 $0.205
500 - 999 $0.186
1000 - 1999 $0.168
2000 - 4999 $0.148
5000 - 9999 $0.14
10000+ $0.129
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
08P0923
CLB300BTP

CLB300BTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED LENSES

LED LENSES; Lens Type:Lens; Beam Type:-; LED Lens Color:Blue; Lens Diameter:7.11mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Panel Mount Lens; Beam Angle:-; Bulb Size:5mm; For Use With:5mm LEDs ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,698

1+ $0.413 10+ $0.382 100+ $0.336 500+ $0.305 more…

Buy
  • 3,698 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought