Low

H S MARSTON  150CN-02000-A-200  HEATSINK, 0.65°C/W, ALUMINIUM ALLOY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: H S MARSTON
  • Newark Part No.: 08WX9528
  • Manufacturer Part No 150CN-02000-A-200

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.984"
  • External Height - Metric: 25mm
  • External Length - Imperial: 7.874"
  • External Length - Metric: 200mm
  • External Width - Imperial: 7.874"
  • External Width - Metric: 200mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: -
  • SVHC: To Be Advised
  • Thermal Resistance: 0.65°C/W

Availability

Availability:  15


  • 15 in stock for same day shipping
 
Check stock and lead times
  • 18 Further stock expected to ship on Sep 23, 2014
  • Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $38.79

Buy

Price

Quantity List Price
1 - 24 $38.79
25 - 49 $36.94
50 - 99 $35.25
100 - 249 $34.17
250+ $33.09