Low

TXC  9HT10-32.768KDZF-T  QUARTZ CRYSTAL, 32.768KHZ, 12.5PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 52T7216
  • Manufacturer Part No 9HT10-32.768KDZF-T

Product Information


  • Crystal Case Type: -
  • Crystal Mounting Type: SMD
  • Frequency: 32.768kHz
  • Frequency Stability: -
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 12.5pF
  • No. of Pins: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  3,090


  • 3,090 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.956

Buy

Price

Quantity List Price
1 - 9 $0.956
10 - 49 $0.847
50 - 99 $0.791
100 - 499 $0.70
500 - 999 $0.662
1000+ $0.553
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
14N8749
ABS07-32.768KHZ-T

ABS07-32.768KHZ-T

ABRACON

CRYSTAL, 32.768KHZ, 12.5PF, SMD

CRYSTAL, 32.768KHZ, 12.5PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:-; ESR:70kohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,236

1+ $1.05 10+ $0.92 50+ $0.859 100+ $0.76 more…

Buy
  • 20,236 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
41M1655
ABS07-32.768KHZ-T

ABS07-32.768KHZ-T

ABRACON

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL

CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,000

3000+ $0.465 6000+ $0.451 15000+ $0.434

Buy
  • 18,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
61T5428
FX135A-327

FX135A-327

FOX ELECTRONICS

TUNING FORK, 32.768 kHz, 12.5PF, SMD

TUNING FORK, 32.768 kHz, 12.5PF, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,791

1+ $3.00 25+ $2.72 100+ $2.53 500+ $2.32 more…

Buy
  • 1,791 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
78R4183
ST3215SB32768H5HPWAA

ST3215SB32768H5HPWAA

AVX

TUNING FORK CRYSTAL, 32.768KHZ, SMD

TUNING FORK CRYSTAL, 32.768KHZ, SMD; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,308

1+ $2.14 10+ $1.79 100+ $1.14 250+ $0.95 more…

Buy
  • 3,308 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
58T8001
FX135A-327

FX135A-327

FOX ELECTRONICS

TUNING FORK, 32.768 kHz, 12.5PF, SMD, FULL REEL

TUNING FORK, 32.768 kHz, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,000

3000+ $1.21 6000+ $1.14 9000+ $1.07

Buy
  • 3,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
68R1766
ST3215SB32768H5HPWAA

ST3215SB32768H5HPWAA

AVX

TUNING FORK CRYSTAL, 32.768KHZ, SMD, FULL REEL

TUNING FORK CRYSTAL, 32.768KHZ, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,000

3000+ $0.498 6000+ $0.494 9000+ $0.483 15000+ $0.475 more…

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
52T7217
9HT10-32.768KDZF-T

9HT10-32.768KDZF-T

TXC

QUARTZ CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL

QUARTZ CRYSTAL, 32.768KHZ, 12.5PF, SMD, FULL REEL; Frequency:32.768kHz; Frequency Tolerance:± 20ppm; Load Capacitance:12.5pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.553 6000+ $0.518 9000+ $0.49

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought