Low

TE CONNECTIVITY / AMP  1-66109-6  CONTACT, SOCKET, 26-24AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: G Series, M Series, CPC Connectors
  • SVHC: To Be Advised
  • Series: Type III+
  • Wire Size AWG Max: 24AWG
  • Wire Size AWG Min: 26AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/936
  •  130/929

Availability

Availability:
 
Check stock and lead times
  • 25 Further stock expected to ship on Dec 15, 2014
  • Per the manufacturer, more stock expected week of 12/15/14

Contact me when back in stock

Substitutes

  • 17C6386 - TE CONNECTIVITY / AMP-66109-4-CONTACT, SOCKET, 26-24AWG, CRIMP
  • 44F8408 - TE CONNECTIVITY-305183-EXTRACTION TOOL
  • 44F8409 - TE CONNECTIVITY / AMP-58495-1-CRIMP TOOL, MULTIMATE TYPE III+ & TYPE VI CONTACTS

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $91.21

Buy

Price

Quantity List Price
1 - 2 $91.21
3 - 4 $82.91
5 - 9 $74.62
10+ $66.33
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
17C6386
66109-4

66109-4

TE CONNECTIVITY / AMP

CONTACT, SOCKET, 26-24AWG, CRIMP

CONTACT, SOCKET, 26-24AWG, CRIMP; Series:Multimate Type III+; For Use With:G Series, M Series, CPC Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp; Contact Current:13A ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

3,810

1+ $0.68 50+ $0.61 100+ $0.56 250+ $0.51 more…

Buy
  • 3,810 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Suggested Substitutes
44F8408
305183

305183

TE CONNECTIVITY

EXTRACTION TOOL

EXTRACTION TOOL; For Use With:Type II, III(+) size 16 pin & socket contacts; Body Material:Steel & Plastic; Color:Black ; Length:5.53"; Tool Body Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,049

1+ $16.70 5+ $15.82 10+ $14.50 50+ $13.63 more…

Buy
  • 1,049 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
44F8409
58495-1

58495-1

TE CONNECTIVITY / AMP

CRIMP TOOL, MULTIMATE TYPE III+ & TYPE VI CONTACTS

CRIMP TOOL, MULTIMATE TYPE III+ & TYPE VI CONTACTS; Crimp Application:Contacts; Crimp Size:28AWG to 16AWG; For Use With:MultiMate Type III & Type VI Contacts; Series:Pro-Crimper II ;RoHS Compliant: NA

0  Write a Review | Ask a Question

122

1+ $216.53 5+ $209.44 10+ $205.88 50+ $191.68 more…

Buy
  • 122 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought