Low

TE CONNECTIVITY / AMP  8-36152-1  TERMINAL, RING TONGUE, #6, CRIMP, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 6
  • Stud Size - Metric: 3.68mm
  • Stud Size - Metric: M3.5
  • Stud/Tab Size: #6
  • Termination Method: Crimp
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1109
  •  130/1102

Availability

Availability:  186


  • 186 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $23.80

Buy

Price

Quantity List Price
1 - 4 $23.80
5 - 9 $23.10
10 - 19 $22.80
20 - 49 $22.10
50 - 99 $22.00
100 - 249 $21.90
250+ $21.70
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
97F9879
36152

36152

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #6, CRIMP, RED

TERMINAL, RING TONGUE, #6, CRIMP, RED; Product Range:TE - PIDG Series; Stud Size - Imperial:6; Stud Size - Metric:M3.5; Wire Size AWG Max:16AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Red; Connector Type:Ring Tongue ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

42

1+ $100.00

Buy
  • 42 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14

Associated Products


Customers Also Bought