Low

ANALOG DEVICES  MAT01GHZ  MONOLITHIC TRANSISTOR, NPN DUAL 45V TO78

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 52M8257
  • Manufacturer Part No MAT01GHZ

Product Information


  • Collector Emitter Voltage V(br)ceo: 45V
  • DC Collector Current: 25mA
  • DC Current Gain hFE: 610
  • MSL: -
  • No. of Pins: 6
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 1.8W
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: TO-78
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 450MHz

Availability

Availability:  57


  • 57 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.47

Buy

Price

Quantity List Price
1 - 9 $16.47
10 - 24 $15.50
25 - 49 $14.98
50 - 99 $13.92
100 - 499 $13.13
500 - 999 $12.77
1000 - 2499 $11.63
2500+ $10.66
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
05F8293
MAT01GH
Technical Data Sheet}
No Not RoHS compliant

MAT01GH

ANALOG DEVICES

OPERATIONAL AMPLIFIER (OP-AMP) IC

OPERATIONAL AMPLIFIER (OP-AMP) IC; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:500mW; DC Collector Current:10µA; DC Current Gain hFE:250; No. of Pins:6; Operating Temperature Max:125°C; MSL:-;RoHS Compliant: No

  Write a Review | Ask a Question

0

25+ $15.48 50+ $14.65 100+ $14.00 250+ $12.81 more…

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought