Low

MOLEX  52991-0308  RECEPTACLE, 0.5MM, 3.0/4.0MM HT, 30WAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 56R1800
  • Manufacturer Part No 52991-0308

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Vertical
  • Gender: Receptacle
  • No. of Contacts: 30
  • No. of Rows: 2
  • Pitch Spacing: 0.5mm
  • Row Pitch: 3mm
  • SVHC: To Be Advised
  • Series: SlimStack

Availability

Availability:  170


  • 170 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.80

Buy

Price

Quantity List Price
1 - 9 $1.80
10 - 24 $1.63
25 - 49 $1.53
50 - 99 $1.46
100 - 249 $1.40
250 - 499 $1.24
500 - 999 $1.08
1000+ $0.943

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Related Videos
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
28X2836
52991-0308

52991-0308

MOLEX

STACKING CONNECTOR, RCPT, 30POS, 0.5MM

STACKING CONNECTOR, RCPT, 30POS, 0.5MM; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:30; Gender:Receptacle; Contact Plating:Gold; Row Pitch:3mm; No. of Rows:2; Contact Termination:Surface Mount Vertical ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.804 6000+ $0.753 9000+ $0.713

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
Contact me when back in stock

Associated Products


Customers Also Bought