Low

INTERNATIONAL RECTIFIER  IR3541MTRPBF  IC, PWN CONTROLLER

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Controller IC Case Style: QFN
  • Digital IC Case Style: QFN
  • Frequency: 1.2MHz
  • Input Voltage: -
  • MSL: -
  • No. of Pins: 40
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • Output Current: -
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: -
  • Supply Voltage Range: 3.3V

Availability

Availability:  929

(Available until stock is exhausted)


  • 929 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.27

Buy

Price

Quantity List Price Your Price
1 - 9 $6.70 Promotional price $2.27
10 - 99 $4.59 Promotional price $2.27
100 - 249 $3.65 Promotional price $2.27
250 - 499 $3.45 Promotional price $2.27
500 - 999 $3.27 Promotional price $2.27
1000 - 2499 $3.15 Promotional price $2.27
2500 - 9999 $3.01 Promotional price $2.27
10000+ $2.80 Promotional price $2.27