Low

MULTICOMP  MC32635  EMI/RFI FAN FILTER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2912
  • Manufacturer Part No MC32635

Product Information


  • Accessory Type: EMI / RFI Fan Filter
  • Color: Black
  • External Depth: 4.5mm
  • External Height: 120mm
  • External Width: 120mm
  • Fan Filter Type: 30 x 30 Mesh
  • Fan Size: 120mm
  • Filter Material: -
  • Fixing Centers: 104.8mm
  • For Use With: Axial Fans
  • Frame Size: 120mm
  • Guard Material: -
  • Material: Aluminum / Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2376

Availability

Availability:  163


  • 163 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.76

Buy

Price

Quantity List Price
1 - 24 $3.76
25 - 49 $3.39
50 - 99 $3.04
100 - 249 $2.75
250 - 999999999 $2.36
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
56P2913
MC32636
Technical Data Sheet}  

MC32636

MULTICOMP

EMI/RFI FAN FILTER

EMI/RFI FAN FILTER; For Use With:Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.8mm; Guard Material:-; Filter Material:Aluminium / Stainless Steel; Accessory Type:EMI / RFI Fan Filter; External Depth:4.5mm; External Width:120mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

358

1+ $3.82 25+ $3.45 50+ $3.09 100+ $2.79 more…

Buy
  • 358 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 days

Associated Products


Customers Also Bought