Low

TEXAS INSTRUMENTS  LM3401MM/NOPB  IC, PFET CONTROLLER, BUCK, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Buck (Step Down)
  • Dimming Control Type: PWM
  • Driver Case Style: MSOP
  • Input Voltage: 4.5V to 35V
  • Input Voltage Max: 35V
  • Input Voltage Min: 4.5V
  • LED Driver Application: Battery Charger
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 1A
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Switching Frequency: 1.5MHz
  • Topology: Buck (Step Down)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/228
  •  130/247

Availability

Availability:  1,983


  • 1,983 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.63

Buy

Price

Quantity List Price
1 - 9 $1.63
10 - 24 $1.47
25 - 49 $1.28
50 - 99 $1.20
100 - 249 $1.19
250 - 499 $1.05
500 - 999 $0.805
1000+ $0.675
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
28X3489
LM3401MM/NOPB

LM3401MM/NOPB

TEXAS INSTRUMENTS

IC, PFET CONTROLLER, BUCK, MSOP-8, FULL REEL

IC, PFET CONTROLLER, BUCK, MSOP-8, FULL REEL; Device Topology:Buck (Step Down); No. of Outputs:1; Output Current:1A; Output Voltage:35V; Driver Case Style:MSOP; Input Voltage Min:4.5V; Input Voltage Max:35V; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $0.675

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Contact me when back in stock
Suggested Substitutes
54M4679
LM3401MMX/NOPB

LM3401MMX/NOPB

TEXAS INSTRUMENTS

Hysteretic PFET Controller for High Powe

Hysteretic PFET Controller for High Powe

  Write a Review | Ask a Question

0

3500+ $0.675

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought