Low

MULTICOMP  MC32694  FAN FILTER ASSEMBLY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2970
  • Manufacturer Part No MC32694

Product Information


  • Accessory Type: Fan Filter Assembly
  • Color: Black
  • External Depth: 6.6mm
  • External Height: 60mm
  • External Width: 60mm
  • Fan Filter Type: 30 PPI
  • Fan Size: 60mm
  • Filter Material: Plastic
  • Fixing Centers: 50mm
  • For Use With: Axial Fans
  • Frame Size: 60mm
  • Guard Material: Polyurethane Foam
  • Material: Polyurethane Foam
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2375

Availability

Availability:  557


  • 557 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 16 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.54

Buy

Price

Quantity List Price
1 - 99 $1.54
100 - 499 $1.40
500 - 999 $1.26
1000 - 2499 $1.13
2500 - 999999999 $1.01
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Thru hole diameter?
Countersink diameter and angle?
3 years, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The hole diameter is 0.188” and it’s designed for a #8 screw head, which is the angle thing you asked about.
3 years, 1 month ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
68R4281
109-1003F30

109-1003F30

SANYO DENKI - SANACE FANS

Resin filter kits 60mm (30PPI)

Resin filter kits 60mm (30PPI)

  Write a Review | Ask a Question

0

1+ $3.79 100+ $3.10 250+ $2.84 500+ $2.64 more…

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought