Low

MULTICOMP  MC32637  EMI/RFI Fan Filter

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 56P2914
  • Manufacturer Part No MC32637

Product Information


  • Accessory Type: EMI / RFI Fan Filter
  • Color: Black
  • External Depth: 4.3mm
  • External Height: 60mm
  • External Width: 60mm
  • Fan Filter Type: 30 x 30 Mesh
  • Fan Size: 60mm
  • Filter Material: -
  • Fixing Centers: 50mm
  • For Use With: Axial Fans
  • Frame Size: 60mm
  • Guard Material: -
  • Material: Aluminum / Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2375
  •  130/2376

Availability

Availability:  173


  • 173 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.52

Buy

Price

Quantity List Price
1 - 24 $2.52
25 - 49 $2.27
50 - 99 $2.03
100 - 249 $1.85
250+ $1.58
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
56P2915
MC32638

MC32638

MULTICOMP

EMI/RFI Fan Filter

EMI/RFI Fan Filter; For Use With:Axial Fans; Fan Frame Size:60mm; Fixing Centers:50mm; Guard Material:-; Filter Material:Aluminium / Stainless Steel; Accessory Type:EMI / RFI Fan Filter; External Depth:4.3mm; External Height:60mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

145

1+ $2.39 25+ $2.18 50+ $1.93 100+ $1.76 more…

Buy
  • 145 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
16M2612
06250-B

06250-B

QUALTEK ELECTRONICS

EMI/RFI Fan Filter

EMI/RFI Fan Filter; For Use With:Qualtek 60mm Axial Fans; Fan Frame Size:60mm; Fixing Centers:50mm; Guard Material:Aluminium; Filter Material:Stainless Steel; Accessory Type:EMI / RFI Fan Filter; Body Material:Aluminum; Color:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

150

1+ $3.74 25+ $3.55 50+ $3.27 100+ $3.11 more…

Buy
  • 150 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought