Low

FCI  68016-110HLF  BOARD TO BOARD, HEADER, 10POS, 1ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FCI
  • Newark Part No.: 20M2535
  • Manufacturer Part No 68016-110HLF

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Through Hole Right Angle
  • Gender: Header
  • No. of Contacts: 10
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • SVHC: No SVHC (16-Dec-2013)
  • Series: BergStik

Availability

Availability:  192


  • 192 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.301

Buy

Price

Quantity List Price Your Price
1 - 9 $0.552 Promotional price $0.301
10 - 24 $0.498 Promotional price $0.301
25 - 49 $0.442 Promotional price $0.301
50 - 99 $0.424 Promotional price $0.301
100 - 249 $0.388 Promotional price $0.301
250 - 499 $0.368 Promotional price $0.301
500 - 999 $0.305 Promotional price $0.258
1000 - 999999999 $0.276 Promotional price $0.241
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08N6737
MC34755
Technical Data Sheet}  

MC34755

MULTICOMP

BOARD-BOARD CONN, HEADER, 10WAY, 1ROW

BOARD-BOARD CONN, HEADER, 10WAY, 1ROW; Series:-; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:10; Gender:Header; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Copper Alloy ;RoHS Compliant: Yes

  Write a Review | Ask a Question

488

1+ $0.199 250+ $0.179 500+ $0.16 1000+ $0.144 more…

Buy
  • 488 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
71K8091
M20-9961045
3D Product Image

M20-9961045

HARWIN

10 SIL Horiz Pin Hdr

10 SIL Horiz Pin Hdr

  Write a Review | Ask a Question

0

1000+ $0.237 5000+ $0.215

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

16T0626
61301011021
Technical Data Sheet}  

61301011021

WURTH ELEKTRONIK

HEADER, 2.54MM, PIN, R/A, 10WAY

HEADER, 2.54MM, PIN, R/A, 10WAY; Series:-; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:10; Gender:Header; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $1.58 100+ $1.27 250+ $1.14 500+ $1.06 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 10 weeks

Associated Products


Customers Also Bought