Low

TADIRAN BATTERIES  TL5104P  CYLINDRICAL BATTERY, LITHIUM, 2.1Ah, 3.6V, AA

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Battery Capacity: 2.1Ah
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: AA
  • Battery Technology: Lithium
  • Battery Terminals: Axial Leaded
  • Battery Voltage: 3.6V
  • External Depth: -
  • External Diameter: 14.5mm
  • External Height: 50.5mm
  • External Width: -
  • SVHC: No SVHC (16-Jun-2014)
  • Weight: 17.6g

Availability

Availability:  740


  • 740 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.20

Buy

Price

Quantity List Price
1 - 24 $8.20
25 - 99 $7.78
100 - 249 $7.43
250 - 499 $6.66
500+ $5.71
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
87F6413
TL-5104/P-BP

TL-5104/P-BP

TADIRAN BATTERIES

BATTERY, LITHIUM, 3.6V, AA

BATTERY, LITHIUM, 3.6V, AA; Battery Size Code:AA; Battery Capacity:2.1Ah; Battery Voltage:3.6V; Battery Technology:Lithium; Battery Terminals:Axial Leaded; External Diameter:14.5mm; External Height:50.5mm; External Width:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

203

1+ $8.97 25+ $8.51 100+ $8.13 250+ $7.28 more…

Buy

  • 203 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought