Low

MOLEX  39-00-0041  CONTACT, PIN, 24-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 56H7600
  • Manufacturer Part No 39-00-0041

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 5559 Mini-Fit Jr. Plug Housings
  • SVHC: To Be Advised
  • Series: Mini-Fit Jr
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/900
  •  130/895

Availability

Availability:  33,002


  • 33,002 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.379

Buy

Price

Quantity List Price
1 - 9 $0.379
10 - 99 $0.165
100 - 499 $0.098
500 - 999 $0.085
1000 - 1999 $0.074
2000 - 4999 $0.063
5000 - 9999 $0.053
10000+ $0.052
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What would be the suggested part number for extraction tool which can be used to remove contacts (part number 39-00-0041) from their crimp housings
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for extraction tool is 11-03-0044 from Molex.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I would like to buy complete two pin and three pin connectors that use the MOLEX - 39-00-0041 - CONTACT, PIN, 24-18AWG, CRIMP pin. I will need the male and female connectors part numbers and the socket part number. Can you help?
Thanks,
Rick B.
11 months ago
by
RickB
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
There is a $36 starter kit p/n 76650-0017 that has pins and sockets and plugs and receptacles. You can pick that up and get started with Mini-Fit Jr, or you can review its contents and pick just the parts you need. See http://www.newark.com/pdfs/datasheets/Molex/76650-0017.pdf to get part numbers for the socket terminal and plugs and free hanging receptacles in 2 and 4 circuit. The datasheet for the starter kit also will give you the p/n for a very nice $240 hand crimp tool and the extraction tool. A trick on the extraction tool: push the wire into the housing or receptacle to slide the terminal forward before pushing the extraction tool into the front. Otherwise the tool will kink the barbs and the terminal will get very stuck in the housing.

Once you have the part numbers you can also request sample parts from Molex to evaluate.

(Also if you're cheap and in a hurry you can re purpose parts from old computers and computer power supplies.)
11 months ago
by
nicknameJR
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
88C9490
39-00-0040

39-00-0040

MOLEX

CONTACT, PIN, 24-18AWG, CRIMP

CONTACT, PIN, 24-18AWG, CRIMP; Series:Mini-Fit Jr; For Use With:5559 Mini-Fit Jr. Plug Housing, 30068 Mini-Fit TPA Plug Housing, 42475 Mini-Fit BMI Plug Housing; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

451

1+ $0.113 10+ $0.096 25+ $0.07 50+ $0.061 more…

Buy
  • 451 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought