Low

TEXAS INSTRUMENTS  SA555P  IC, PRECISION TIMER, 500KHZ, 16V, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: DIP
  • Frequency: 500kHz
  • MSL: -
  • No. of Pins: 8
  • No. of Timers: 1
  • Operating Mode: Astable, Monostable
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 16V

Availability

Availability:  5,512


  • 5,512 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.526

Buy

Price

Quantity List Price
1 - 9 $0.526
10 - 99 $0.355
100 - 999 $0.192
1000 - 4999 $0.144
5000 - 9999 $0.132
10000 - 24999 $0.116
25000 - 49999 $0.107
50000+ $0.10
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
58K8943
LM555CN

LM555CN

FAIRCHILD SEMICONDUCTOR

IC, TIMER, SINGLE, 16V, 8-DIP

IC, TIMER, SINGLE, 16V, 8-DIP; No. of Timers:1; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,235

1+ $0.457 10+ $0.304 100+ $0.17 1000+ $0.113 more…

Buy
  • 7,235 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought