Low

MOLEX  19007-0021  TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 55H2875
  • Manufacturer Part No 19007-0021

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MOLEX - InsulKrimp 19007 Series
  • SVHC: To Be Advised
  • Series: InsulKrimp
  • Stud/Tab Size: 0.25" x 0.032"
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1117
  •  130/1110

Availability

Availability:  10,196


  • 10,196 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.497

Buy

Price

Quantity List Price
1 - 99 $0.497
100 - 499 $0.348
500 - 999 $0.294
1000 - 4999 $0.249
5000 - 9999 $0.213
10000 - 24999 $0.21
25000+ $0.204
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
22H9959
19006-0011

19006-0011

MOLEX

TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE

TERMINAL, FEMALE DISCONNECT, 0.25IN BLUE; Terminal Type:Female Quick Disconnect; Product Range:MOLEX - Avikrimp 19006 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:16AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

991

1+ $0.58 100+ $0.41 500+ $0.36 1000+ $0.292 more…

Buy
  • 991 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought