Low

DURATOOL  1PK-125T-F  TWEEZER, STAINLESS STEEL, STRAIGHT TIP, 120MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DURATOOL
  • Newark Part No.: 71C3133
  • Manufacturer Part No 1PK-125T-F

Product Information


  • Overall Length: 120mm
  • SVHC: To Be Advised
  • Tweezer Body Material: Stainless Steel
  • Tweezer Tip Material: Stainless Steel
  • Tweezer Type: Straight

Find similar products  grouped by common attribute

Availability

Availability:  42


  • 42 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.10

Buy

Price

Quantity List Price
1 - 99 $4.10
100 - 249 $3.70
250 - 499 $3.41
500 - 999 $3.14
1000+ $2.93

Legislation and Environmental


  • Weight (kg): 46
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
34M5820
D00334

D00334

DURATOOL

PRECISION TWEEZERS

PRECISION TWEEZERS; Tweezer Type:Flat; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Applications:Industrial; Body Material:Stainless Steel; Length:4-3/4"; Tweezer Tip Size:00 SA ;RoHS Compliant: NA

  Write a Review | Ask a Question

6

1+ $14.61 50+ $13.22 100+ $12.12 250+ $11.21 more…

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
  • 26 Further stock expected to ship on Nov 13, 2014
  • Per the manufacturer, more stock expected week of 1/12/15

Customers Also Bought