Low

VISHAY SEMICONDUCTOR  TCND5000  OPTICAL SENSOR (SWITCH) REFLECTIVE, PHOTODIODE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: -
  • Forward Current If: 100mA
  • Forward Voltage: 1.2V
  • Reverse Voltage Vr: 5V
  • SVHC: To Be Advised
  • Sensing Distance: 6mm
  • Sensor Mounting: SMD
  • Sensor Output: PIN Photodiode

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1390

Availability

Availability:  5,556


  • 5,556 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.23

Buy

Price

Quantity List Price
1 - 9 $2.23
10 - 99 $1.97
100 - 249 $1.70
250 - 499 $1.51
500 - 999 $1.31
1000+ $1.08
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
28X3192
TCND5000

TCND5000

VISHAY SEMICONDUCTOR

OPTICAL SENSOR (SWITCH) REFLECTIVE, PHOTODIODE, FULL REEL

OPTICAL SENSOR (SWITCH) REFLECTIVE, PHOTODIODE, FULL REEL; No. of Channels:1; Isolation Voltage:-; Optocoupler Output Type:Photodiode; Input Current:50mA; Output Voltage:60V; Opto Case Style:SMD; No. of Pins:4; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

2000+ $1.19 4000+ $1.12 6000+ $1.05

Buy
 
Check more stock
    Supplier lead time 4 weeks
Contact me when back in stock
34M8757
TCND5000

TCND5000

VISHAY

PHOTO SENSOR

PHOTO SENSOR; No. of Channels:1; Input Current:100mA; Packaging:Cut Tape; Detecting Distance:2mm to 25mm; External Depth:3.7mm; External Length / Height:3.75mm; External Width:6mm; Forward Voltage VF Max:1.5V; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,805

1+ $2.61 100+ $2.35 250+ $2.17 500+ $2.00 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Customers Also Bought