Low

TEXAS INSTRUMENTS  CC2540F128RHAT  IC, BLUETOOTH BLE SOC, 128KB , 40-VQFN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 1Mbps
  • Frequency Max: 2.48GHz
  • Frequency Min: 2.402GHz
  • MSL: MSL 3 - 168 hours
  • Modulation Type: GFSK
  • No. of Pins: 40
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power (dBm): 24dBm
  • Packaging: Cut Tape
  • RF / IF Modulation: GFSK
  • RF IC Case Style: VQFN
  • RF Transceiver Applications: 2.4GHz Bluetooth Low Energy Systems, Mobile Phone Accessories, Sports, Leisure Equipment
  • Receiving Current: 22.1mA
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -93dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V
  • Transmitting Current: 31.6mA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/259

Availability

Availability:  218


  • 218 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.75

Buy

Price

Quantity List Price Your Price
1 - 9 $6.30 Promotional price $3.75
10 - 99 $5.07 Promotional price $3.75
100+ $4.39 Promotional price $3.22
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
28X3356
CC2540F128RHAT

CC2540F128RHAT

TEXAS INSTRUMENTS

IC, BLUETOOTH BLE SOC, 128KB , 40-VQFN, FULL REEL

IC, BLUETOOTH BLE SOC, 128KB , 40-VQFN, FULL REEL; Frequency Min:2.402GHz; Frequency Max:2.48GHz; RF / IF Modulation:GFSK; Data Rate:1Mbps; Receiving Current:22.1mA; RF IC Case Style:VQFN; No. of Pins:40; Supply Voltage Min:2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $4.17 500+ $3.38 1000+ $3.15 2500+ $2.88

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought