Low

ABRACON  ABLS-10.000MHZ-B2-T  CRYSTAL, 10MHZ, 18PF, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ABRACON
  • Newark Part No.: 13J1652
  • Manufacturer Part No ABLS-10.000MHZ-B2-T

Product Information


  • Crystal Case Type: HC49
  • Crystal Mounting Type: SMD
  • Frequency: 10MHz
  • Frequency Stability: ± 50ppm
  • Frequency Tolerance: ± 20ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/697

Availability

Availability:  3,800


  • 3,800 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.593

Buy

Price

Quantity List Price
1 - 9 $0.593
10 - 49 $0.504
50 - 99 $0.469
100 - 499 $0.387
500 - 999 $0.333
1000 - 1999 $0.269
2000 - 4999 $0.252
5000+ $0.237
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
Upgrade
95J9808
ABLS-10.000MHZ-B2-T

ABLS-10.000MHZ-B2-T

ABRACON

CRYSTAL, 10MHZ, 18PF, SMD, FULL REEL

CRYSTAL, 10MHZ, 18PF, SMD, FULL REEL; Frequency:10MHz; Frequency Tolerance:± 20ppm; Load Capacitance:18pF; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Crystal Mounting Type:SMD; Crystal Case Type:HC49; ESR:50ohm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,000

1000+ $0.261 2000+ $0.244 3000+ $0.226

Buy
  • 4,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought