Low

LITTELFUSE  03420012X  FUSEHOLDER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LITTELFUSE
  • Newark Part No.: 52M1808
  • Manufacturer Part No 03420012X

Product Information


  • Fuse Current: 20A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 1/4" x 1.1/4", 6.3mm x 32mm
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • Holder Terminals: Solder Lug
  • No. of Fuses: 1
  • SVHC: To Be Advised
  • Series: 342
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: 250V

Availability

Availability:  105


  • 105 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.15

Buy

Price

Quantity List Price
1 - 9 $9.15
10 - 24 $8.52
25 - 49 $8.21
50 - 99 $7.89
100 - 249 $6.85
250 - 499 $6.34
500 - 999 $5.46
1000 - 999999999 $5.05
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67K1754
03420012H
Technical Data Sheet}  

03420012H

LITTELFUSE

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Solder Lug; No. of Fuses:1; Fuse Size Held:1/4" x 1.1/4", 6.3mm x 32mm;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,340

1+ $3.39 10+ $3.15 25+ $3.04 50+ $2.92 more…

Buy
  • 1,340 in stock for same day shipping

see cut-off times

 
Check more stock
  • 600 Further stock expected to ship on Sep 1, 2014
  • Supplier lead time 8 weeks

Associated Products


Customers Also Bought