Low

LUMEX  SSL-LX5093LYD  LED, YELLOW, T-1 3/4 (5MM), 30MCD, 585NM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMEX
  • Newark Part No.: 09J9316
  • Manufacturer Part No SSL-LX5093LYD

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Yellow
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 30mcd
  • MSL: -
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 60°
  • Wavelength Typ: 585nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1291

Availability

Availability:  1,110


  • 1,110 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.172

Buy

Price

Quantity List Price
1 - 99 $0.172
100 - 499 $0.141
500 - 999 $0.119
1000 - 1999 $0.095
2000 - 4999 $0.083
5000 - 9999 $0.078
10000+ $0.072
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
87K7055
MC20421

MC20421

MULTICOMP

LED, YELLOW, T-1 3/4 (5MM), 20MCD, 585NM

LED, YELLOW, T-1 3/4 (5MM), 20MCD, 585NM; Bulb Size:T-1 3/4 (5mm); LED Color:Yellow; Luminous Intensity:20mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,784

1+ $0.092 Promotional price 50+ $0.092 Promotional price 100+ $0.092 Promotional price 250+ $0.092 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2,784 in stock for same day shipping

see cut-off times

87K7056
MC20422

MC20422

MULTICOMP

LED, YELLOW, T-1 3/4 (5MM), 20MCD, 585NM

LED, YELLOW, T-1 3/4 (5MM), 20MCD, 585NM; Bulb Size:T-1 3/4 (5mm); LED Color:Yellow; Luminous Intensity:20mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,295

1+ $0.062 Promotional price 50+ $0.062 Promotional price 100+ $0.062 Promotional price 250+ $0.062 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2,295 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought