Low

JST (JAPAN SOLDERLESS TERMINALS)  PHR-4  WIRE TO BOARD CONNECTOR HOUSING

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: -
  • Contact Termination Type: -
  • Gender: Receptacle
  • No. of Contacts: 4
  • No. of Rows: 1
  • Pitch Spacing: 2mm
  • Product Range: JST - PH Series
  • SVHC: To Be Advised

Availability

Availability:  9,260


  • 9,260 in stock for same day shipping
 
Check stock and lead times
  • 4,070 Further stock expected to ship on Nov 13, 2014
  • Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.033

Buy

Price

Quantity List Price
1 - 249 $0.033
250 - 499 $0.029
500 - 999 $0.026
1000 - 4999 $0.024
5000+ $0.016
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the mating pair for 4 way rectangular receptacle housing (part number PHR-4)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is S4B-PH-SM4-TB(LF)(SN) from JST.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of socket contacts which can be used for 4 way rectangular receptacle housing (part number PHR-4)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of socket contacts which can be used with this crimp housing is SPH-002T-P0.5S from JST.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
21R5468
1735447-4

1735447-4

TE CONNECTIVITY

HPI 2.0 RECEPTACLE HOUSING, 4P

HPI 2.0 RECEPTACLE HOUSING, 4P

  Write a Review | Ask a Question

0

1+ $0.051 25000+ $0.045 50000+ $0.038 100000+ $0.036 more…

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought