Low

MOLEX  02-09-6110  CONTACT, PIN, 20-14AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 09J5230
  • Manufacturer Part No 02-09-6110

Product Information


  • Contact Gender: Pin
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • For Use With: 0.093" (2.36) Diameter Pin and Socket Housings
  • SVHC: To Be Advised
  • Series: Standard 0.093"
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 20AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/908
  •  130/902

Availability

Availability:  2,364

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.989

Buy

Price

Quantity List Price
1 - 99 $0.989
100 - 499 $0.813
500 - 999 $0.772
1000 - 1999 $0.689
2000 - 4999 $0.651
5000 - 9999 $0.583
10000+ $0.583
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
(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for an insertion tool which can be used to insert crimped pin contact (part number 02-09-6110) into their housings?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these contacts into their housings is 11-02-0003 from Molex. This Insertion tool is used to insert 0.093” diameter series male and female contacts into their housings.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp pin contacts (part number 02-09-6110)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested crimp tool part number is 63811-1000 from Molex. It is a hand crimp tool which can be used to crimp Molex SL series contacts onto wire of size 36 - 22AWG.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of extraction tool which can be used to remove damaged pin contacts (part number 02-09-6110) from their housings?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these contacts from their housings is 11-03-0006 from Molex. This tool is used to remove 0.093” diameter series male and female contacts from their housings.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1