Low

MOLEX  08-52-0113  CONTACT, FEMALE, 20-18AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 54H5426
  • Manufacturer Part No 08-52-0113

Product Information


  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: KK Crimp Terminal Housing 6442, 41695
  • SVHC: To Be Advised
  • Series: KK Trifurcon
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 20AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/785
  •  130/780

Availability

Availability:  61,170


  • 61,170 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/20/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.164

Buy

Price

Quantity List Price
1 - 99 $0.164
100 - 499 $0.098
500 - 999 $0.09
1000 - 1999 $0.078
2000 - 4999 $0.06
5000 - 9999 $0.058
10000+ $0.05