Low

NXP  P80C32SBPN,112  MCU, 8BIT, 8051, 16MHZ, DIP-40

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 70R8435
  • Manufacturer Part No P80C32SBPN,112

Product Information


  • CPU Speed: 16MHz
  • Controller Family/Series: P80C32SBxx
  • Core Size: 8bit
  • Embedded Interface Type: UART
  • MCU Case Style: DIP
  • MSL: -
  • No. of I/O's: 32
  • No. of Pins: 40
  • No. of Timers: 3
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: -
  • Program Memory Size: -
  • Program Memory Size: -
  • RAM Memory Size: 256Byte
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.09

Buy

Price

Quantity List Price Your Price
1 - 9 $3.63 Promotional price $2.09
10 - 24 $3.24 Promotional price $2.09
25 - 99 $2.92 Promotional price $2.09
100 - 249 $2.67 Promotional price $2.09
250 - 499 $2.40 Promotional price $1.79
500 - 999 $2.17 Promotional price $1.79
1000 - 2499 $1.82 Promotional price $1.67
2500+ $1.67 Promotional price $1.67
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
67C9973
P80C32SBPN

P80C32SBPN

NXP

MCU, 8BIT, 8051, 16MHZ, DIP-40

MCU, 8BIT, 8051, 16MHZ, DIP-40; Controller Family/Series:P80C32SBxx; Program Memory Size:-; RAM Memory Size:256Byte; CPU Speed:16MHz; No. of I/O's:32; MCU Case Style:DIP; No. of Pins:40; Embedded Interface Type:UART; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

729

1+ $3.56 10+ $3.18 25+ $2.86 100+ $2.61 more…

Buy
  • 729 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought